Orange 26 AWG Jumper Lead Socket to Socket 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1813

DigiKey Part Number
2183-1813-ND
Manufacturer
Manufacturer Product Number
1813
Description
JUMPER WIRE 10PK F-F 6" ORANGE
Customer Reference
Detailed Description
Orange 26 AWG Jumper Lead Socket to Socket 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00" (152.40mm)
Manufacturer
Pololu
Wire Gauge
26 AWG
Packaging
Bulk
Color
Orange
Part Status
Active
Number of Conductors
10
Contact End
Socket to Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,02000 €4,02 €
Unit Price without VAT:4,02000 €
Unit Price with VAT:4,78380 €