Jumper Wire Male to Male 12.00" (304.80mm) 26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1760

DigiKey Part Number
2183-1760-ND
Manufacturer
Manufacturer Product Number
1760
Description
JMPR WIRE 10-PACK M-M 12" BLACK
Customer Reference
Detailed Description
Jumper Wire Male to Male 12.00" (304.80mm) 26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Male to Male
Manufacturer
Pololu
Length
12.00" (304.80mm)
Packaging
Bulk
Color
Black
Part Status
Active
Wire Gauge
26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,07000 €8,07 €
Unit Price without VAT:8,07000 €
Unit Price with VAT:9,60330 €