
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 4.5VDC | |
RPM | 120 RPM | |
Power - Rated | - | |
Encoder Type | - | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | - | |
Termination Style | Quick Connect | |
Features | - | |
Operating Temperature | - | |
Approval Agency | - |

