Brushed DC Motor Gearmotor 120 RPM 4.5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1515

DigiKey Part Number
2183-1515-ND
Manufacturer
Manufacturer Product Number
1515
Description
GEARMOTOR 120 RPM 4.5V PLASTIC
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 120 RPM 4.5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
Brushed
Manufacturer
Pololu
Voltage - Rated
4.5VDC
Packaging
Bulk
RPM
120 RPM
Part Status
Active
Diameter - Shaft
0.118" (3.00mm)
Type
DC Motor
Termination Style
Quick Connect
Function
Gearmotor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Pololu
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.