Solderless Breadboard Terminal Strip (No Frame) 1.85" x 1.38" (47.0mm x 35.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1489

DigiKey Part Number
2183-1489-ND
Manufacturer
Manufacturer Product Number
1489
Description
170-POINT BREADBOARD (GREEN)
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 1.85" x 1.38" (47.0mm x 35.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Strip (No Frame)
Number of Terminal Strips
1
Number of Tie Points (Total)
170
Number of 5-Tie Point Terminals
34
Size / Dimension
1.85" x 1.38" (47.0mm x 35.0mm)
Includes
-
Wire Gauge
22 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,26000 €4,26 €
Unit Price without VAT:4,26000 €
Unit Price with VAT:5,06940 €