
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 50V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.5A | |
Power (Watts) | 33 W | |
Applications | - | |
Features | - | |
Operating Temperature | - | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.37" H (25.4mm x 25.4mm x 9.5mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Floating | |
Approval Agency | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,08000 € | 30,08 € |
| Unit Price without VAT: | 30,08000 € |
|---|---|
| Unit Price with VAT: | 35,79520 € |

