Brushed 5.5 ~ 50VDC Supply 20A 5.5 ~ 50V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1457

DigiKey Part Number
2183-1457-ND
Manufacturer
Manufacturer Product Number
1457
Description
HIGH-POWER MOTOR DRIVER 36V20 CS
Customer Reference
Detailed Description
Brushed 5.5 ~ 50VDC Supply 20A 5.5 ~ 50V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control / Drive Type
Brushed
Manufacturer
Pololu
Number of Motors
1
Packaging
Bulk
Voltage - Load
5.5 ~ 50V
Part Status
Active
Current - Output
20A
Type
Board
Voltage - Supply
5.5 ~ 50VDC
Motor Type
Brushed DC
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1114,38000 €114,38 €
Unit Price without VAT:114,38000 €
Unit Price with VAT:136,11220 €