Brushed 5.5 ~ 24VDC Supply 12A 5.5 ~ 24V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1451

DigiKey Part Number
2183-1451-ND
Manufacturer
Manufacturer Product Number
1451
Description
VNH5019 MOTOR DRIVER CARRIER
Customer Reference
Detailed Description
Brushed 5.5 ~ 24VDC Supply 12A 5.5 ~ 24V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control / Drive Type
Brushed
Manufacturer
Pololu
Number of Motors
1
Packaging
Bulk
Voltage - Load
5.5 ~ 24V
Part Status
Active
Current - Output
12A
Type
Board
Voltage - Supply
5.5 ~ 24VDC
Motor Type
Brushed DC
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,45000 €25,45 €
Unit Price without VAT:25,45000 €
Unit Price with VAT:30,28550 €