Brushed 6.5 ~ 40VDC Supply 12A 6.5 ~ 40V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1364

DigiKey Part Number
2183-1364-ND
Manufacturer
Manufacturer Product Number
1364
Description
HIGH-POWER MTR CTRL G2 24V12 SLD
Customer Reference
Detailed Description
Brushed 6.5 ~ 40VDC Supply 12A 6.5 ~ 40V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Pololu
Voltage - Load
6.5 ~ 40V
Packaging
Bulk
Current - Output
12A
Part Status
Active
Voltage - Supply
6.5 ~ 40VDC
Type
Board
Interface
Serial, USB
Motor Type
Brushed DC
Mounting Type
Chassis Mount
Control / Drive Type
Brushed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1119,99000 €119,99 €
Unit Price without VAT:119,99000 €
Unit Price with VAT:142,78810 €