
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Brushed DC | |
Control / Drive Type | Brushed | |
Number of Motors | 1 | |
Voltage - Load | 6.5 ~ 30V | |
Current - Output | 15A | |
Voltage - Supply | 6.5 ~ 30VDC | |
Interface | Serial, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,50000 € | 121,50 € |
| Unit Price without VAT: | 121,50000 € |
|---|---|
| Unit Price with VAT: | 144,58500 € |

