
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Servo | |
Control / Drive Type | Servo DC | |
Number of Motors | 12 | |
Voltage - Load | 5 ~ 16V | |
Voltage - Supply | 5 ~ 16VDC | |
Interface | Serial, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,40000 € | 31,40 € |
| Unit Price without VAT: | 31,40000 € |
|---|---|
| Unit Price with VAT: | 37,36600 € |

