Bipolar Stepper Motor Hybrid Frame Size 14 200.0 Step 500 mA 10VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1208

DigiKey Part Number
2183-1208-ND
Manufacturer
Manufacturer Product Number
1208
Description
STPR MTR BIPOLAR 10V 0.5A/PHASE
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 14 200.0 Step 500 mA 10VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
10VDC
Current Rating (Amps)
500 mA
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
14 / 98.86
Size / Dimension
Square - 1.386" x 1.386" (35.20mm x 35.20mm)
NEMA Frame Size
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.827" (21.00mm)
Mounting Hole Spacing
1.023" (26.00mm)
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 50°C
Coil Resistance
20 Ohms
Features
Flatted Shaft
Rotor Inertia
-
Approval Agency
-
Weight
0.319 lb (144.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,79000 €26,79 €
Unit Price without VAT:26,79000 €
Unit Price with VAT:31,88010 €