Unipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 1.2 A 4VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200

DigiKey Part Number
2183-1200-ND
Manufacturer
Manufacturer Product Number
1200
Description
STPR MTR UNI/BIPLR 4V 1.2A/PHSE
Customer Reference
Detailed Description
Unipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 1.2 A 4VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Hybrid
Coil Type
Unipolar
Voltage - Rated
4VDC
Current Rating (Amps)
1.2 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
43.9 / 310
Size / Dimension
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
NEMA Frame Size
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.945" (24.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 50°C
Features
Flatted Shaft
Rotor Inertia
-
Approval Agency
-
Weight
0.805 lb (365 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,11000 €38,11 €
Unit Price without VAT:38,11000 €
Unit Price with VAT:45,35090 €