
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Current Sensor | |
Sensing Range | 30A | |
Interface | Analog | |
Sensitivity | 66mV/A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | Yes | |
Contents | Board(s), Accessories | |
Utilized IC / Part | ACS714 | |
Note | - |

