
Category | Interface Analog |
Manufacturer Pololu | Sensitivity 185mV/A |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Embedded Yes |
Sensor Type Current Sensor | Contents Board(s), Accessories |
Sensing Range 5A | Utilized IC / Part ACS714 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,96000 € | 19,96 € |
| Unit Price without VAT: | 19,96000 € |
|---|---|
| Unit Price with VAT: | 23,75240 € |

