
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, Distance Measuring | |
Sensing Range | 2cm ~ 10cm | |
Interface | Digital | |
Sensitivity | 10cm | |
Voltage - Supply | 2.7V ~ 6.2V | |
Embedded | Yes | |
Contents | Board(s), Accessories | |
Utilized IC / Part | GP2Y0D810Z0F | |
Note | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,32000 € | 12,32 € |
| Unit Price without VAT: | 12,32000 € |
|---|---|
| Unit Price with VAT: | 14,66080 € |

