Brushed DC Motor Gearmotor 120 RPM 4.5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1125

DigiKey Part Number
2183-1125-ND
Manufacturer
Manufacturer Product Number
1125
Description
GEARMOTOR 120 RPM 4.5V MIN PLAST
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 120 RPM 4.5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
4.5VDC
RPM
120 RPM
Power - Rated
-
Encoder Type
-
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
-
Termination Style
Quick Connect
Features
-
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Pololu
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.