DC Motor Servomotor 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1047

DigiKey Part Number
2183-1047-ND
Manufacturer
Manufacturer Product Number
1047
Description
SERVOMOTOR 6V HD-1810MG MINI DGT
Customer Reference
Detailed Description
DC Motor Servomotor 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Obsolete
Type
DC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
6VDC
RPM
-
Power - Rated
-
Encoder Type
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Termination Style
Cable
Features
-
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Pololu
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.