
GC3.01.0 | |
|---|---|
DigiKey Part Number | 2784-GC3.01.0-ND |
Manufacturer | |
Manufacturer Product Number | GC3.01.0 |
Description | GENEVA CONNECT3 BASEBOARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Extension Board Connectivity Geneva Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Point Labs | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | Geneva | |
Type | Connectivity | |
Function | Extension Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,20080 € | 4.020,08 € |
| Unit Price without VAT: | 40,20080 € |
|---|---|
| Unit Price with VAT: | 47,83895 € |

