
P3M12160K3 | |
|---|---|
DigiKey Part Number | 4237-P3M12160K3-ND |
Manufacturer | |
Manufacturer Product Number | P3M12160K3 |
Description | SICFET N-CH 1200V 19A TO-247-3 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 19A 110W Through Hole TO-247-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 192mOhm @ 10A, 15V | |
Vgs(th) (Max) @ Id | 2.4V @ 2.5mA (Typ) | |
Vgs (Max) | +21V, -8V | |
FET Feature | - | |
Power Dissipation (Max) | 110W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3L | |
Package / Case |

