
P3M12025K4 | |
|---|---|
DigiKey Part Number | 4237-P3M12025K4-ND |
Manufacturer | |
Manufacturer Product Number | P3M12025K4 |
Description | SICFET N-CH 1200V 112A TO-247-4 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 112A 577W Through Hole TO-247-4L |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 35mOhm @ 50A, 15V |
Mfr | Vgs(th) (Max) @ Id 2.2V @ 50mA (Typ) |
Series | Vgs (Max) +19V, -8V |
Packaging Tube | Power Dissipation (Max) 577W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4L |
Drive Voltage (Max Rds On, Min Rds On) 15V | Package / Case |

