
SM3345JEV-6.0MDK | |
|---|---|
DigiKey Part Number | 4289-SM3345JEV-6.0MDKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM3345JEV-6.0MDK |
Description | PLETRONICS SM33J SERIES IS A QUA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 6 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 1008 (2520 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 1008 (2520 Metric), 4 PC Pad |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.032" (0.81mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,35980 € | 339,95 € |
| Unit Price without VAT: | 1,35980 € |
|---|---|
| Unit Price with VAT: | 1,61816 € |

