
OSI5008-10.0M | |
|---|---|
DigiKey Part Number | 4289-OSI5008-10.0M-ND |
Manufacturer | |
Manufacturer Product Number | OSI5008-10.0M |
Description | CRYSTAL OSC OCXO 10.0M SNWV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO LVTTL Oscillator 5V 6-DIP (1.000", 25.40mm), 5 Leads |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±10ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Current - Supply (Max) 850mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 6-DIP (1.000", 25.40mm), 5 Leads |
Type | Size / Dimension 1.430" L x 1.070" W (36.32mm x 27.18mm) |
Frequency | Height - Seated (Max) 0.500" (12.70mm) |
Output LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,96000 € | 75,96 € |
| 10 | 66,05400 € | 660,54 € |
| 25 | 63,74240 € | 1.593,56 € |
| Unit Price without VAT: | 75,96000 € |
|---|---|
| Unit Price with VAT: | 90,39240 € |

