
OLA5006-100.0M | |
|---|---|
DigiKey Part Number | 4289-OLA5006-100.0M-ND |
Manufacturer | |
Manufacturer Product Number | OLA5006-100.0M |
Description | XTAL OSC OCXO 100.0M SNWV |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 MHz OCXO Sine Wave Oscillator 5V Low-G Sensitivity 6-DIP (0.750", 19.05mm), 5 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Low-G Sensitivity | |
Output | Sine Wave | |
Voltage - Supply | 5V | |
Frequency Stability | ±200ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 950mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.750", 19.05mm), 5 Leads | |
Size / Dimension | 1.015" L x 1.015" W (25.78mm x 25.78mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 936,03000 € | 936,03 € |
| Unit Price without VAT: | 936,03000 € |
|---|---|
| Unit Price with VAT: | 1.113,87570 € |



