
CC26382 | |
|---|---|
DigiKey Part Number | 2657-CC26382-ND |
Manufacturer | |
Manufacturer Product Number | CC26382 |
Description | 2.6 x 382mm Full Spectrum CCFL |
Customer Reference | |
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Plazmo Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | - | |
Output | - | |
Size / Dimension | - |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,28000 € | 15,28 € |
| 10 | 12,22100 € | 122,21 € |
| 50 | 10,69720 € | 534,86 € |
| 100 | 9,16540 € | 916,54 € |
| Unit Price without VAT: | 15,28000 € |
|---|---|
| Unit Price with VAT: | 18,18320 € |

