
CC26230 | |
|---|---|
DigiKey Part Number | 2657-CC26230-ND |
Manufacturer | |
Manufacturer Product Number | CC26230 |
Description | 2.6 x 230mm CCFL Backlight Bulb |
Customer Reference | |
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 745V (Start), 455V (Operating) 6 mA 35000 cd/m2 |
Datasheet | Datasheet |
Category | Type CCFL, Tri-Phosphor RGB White Lamp |
Manufacturer Plazmo Industries | Voltage 745V (Start), 455V (Operating) |
Packaging Bulk | Current 6 mA |
Part Status Active | Output 35000 cd/m2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,09000 € | 15,09 € |
| 10 | 12,06900 € | 120,69 € |
| 50 | 10,56420 € | 528,21 € |
| 100 | 9,05140 € | 905,14 € |
| Unit Price without VAT: | 15,09000 € |
|---|---|
| Unit Price with VAT: | 17,95710 € |

