
CC26222 | |
|---|---|
DigiKey Part Number | 2657-CC26222-ND |
Manufacturer | |
Manufacturer Product Number | CC26222 |
Description | 2.6 x 222mm CCFL Backlight Bulb |
Customer Reference | |
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 725V (Start), 435V (Operating) 6 mA 35000 cd/m2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Plazmo Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 725V (Start), 435V (Operating) | |
Current | 6 mA | |
Output | 35000 cd/m2 | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,09000 € | 15,09 € |
| 10 | 12,06900 € | 120,69 € |
| 50 | 10,56420 € | 528,21 € |
| 100 | 9,05140 € | 905,14 € |
| Unit Price without VAT: | 15,09000 € |
|---|---|
| Unit Price with VAT: | 17,95710 € |

