



11601320 | |
|---|---|
DigiKey Part Number | 2657-11601320-ND |
Manufacturer | |
Manufacturer Product Number | 11601320 |
Description | LQ104V1DG51 OR -61 BACKLIGHT |
Customer Reference | |
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 950V (Start), 500V (Operating) 6 mA 32000 cd/m2 2.4mm x 224mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Plazmo Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 950V (Start), 500V (Operating) | |
Current | 6 mA | |
Output | 32000 cd/m2 | |
Size / Dimension | 2.4mm x 224mm |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,27000 € | 32,27 € |
| 10 | 29,04500 € | 290,45 € |
| 50 | 27,43600 € | 1.371,80 € |
| 100 | 25,87820 € | 2.587,82 € |
| Unit Price without VAT: | 32,27000 € |
|---|---|
| Unit Price with VAT: | 38,40130 € |

