CCFL, Tri-Phosphor RGB White Lamp 1000V (Start), 590V (Operating) 6 mA 34000 cd/m2 2.2mm x 259mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11100720R

DigiKey Part Number
2657-11100720R-ND
Manufacturer
Manufacturer Product Number
11100720R
Description
NL8060BC31-27 / -28D BACKLIGHT
Customer Reference
Detailed Description
CCFL, Tri-Phosphor RGB White Lamp 1000V (Start), 590V (Operating) 6 mA 34000 cd/m2 2.2mm x 259mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
1000V (Start), 590V (Operating)
Manufacturer
Plazmo Industries
Current
6 mA
Packaging
Bulk
Output
34000 cd/m2
Part Status
Active
Size / Dimension
2.2mm x 259mm
Type
CCFL, Tri-Phosphor RGB White Lamp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 158
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Plazmo Industries
A separate 42,70 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,31000 €39,31 €
1035,38100 €353,81 €
5033,41800 €1.670,90 €
10031,53980 €3.153,98 €
Unit Price without VAT:39,31000 €
Unit Price with VAT:46,77890 €