CCFL, Tri-Phosphor RGB White Lamp 490V (Start), 320V (Operating) 6 mA 23000 cd/m2 2.4mm x 128.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10600310

DigiKey Part Number
2657-10600310-ND
Manufacturer
Manufacturer Product Number
10600310
Description
SX14Q004 HITACHI BACKLIGHT
Customer Reference
Detailed Description
CCFL, Tri-Phosphor RGB White Lamp 490V (Start), 320V (Operating) 6 mA 23000 cd/m2 2.4mm x 128.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
490V (Start), 320V (Operating)
Manufacturer
Plazmo Industries
Current
6 mA
Packaging
Bulk
Output
23000 cd/m2
Part Status
Active
Size / Dimension
2.4mm x 128.5mm
Type
CCFL, Tri-Phosphor RGB White Lamp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Plazmo Industries
A separate 43,04 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,20000 €18,20 €
1015,47200 €154,72 €
5014,74380 €737,19 €
10013,65580 €1.365,58 €
Unit Price without VAT:18,20000 €
Unit Price with VAT:21,65800 €