


SEN-30103-K1 | |
|---|---|
DigiKey Part Number | 3405-SEN-30103-K1-ND |
Manufacturer | |
Manufacturer Product Number | SEN-30103-K1 |
Description | AD8495 QUAD K-TYPE ANALOG THERMO |
Customer Reference | |
Detailed Description | AD8495 - Temperature, Thermocouple Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Playing With Fusion, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature, Thermocouple | |
Sensing Range | -260°C ~ 1380°C | |
Interface | Analog | |
Sensitivity | 5mV/°C | |
Voltage - Supply | 2.7V ~ 18V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AD8495 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,19000 € | 49,19 € |
| Unit Price without VAT: | 49,19000 € |
|---|---|
| Unit Price with VAT: | 58,53610 € |






