



SEN-30005-K | |
|---|---|
DigiKey Part Number | 3405-SEN-30005-K-ND |
Manufacturer | |
Manufacturer Product Number | SEN-30005-K |
Description | MAX31856 K-TYPE THERMOCOUPLE BRE |
Customer Reference | |
Detailed Description | MAX31856 - Temperature, Thermocouple Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Playing With Fusion, Inc | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Temperature, Thermocouple | |
Sensing Range | -260°C ~ 1380°C | |
Interface | Serial, SPI | |
Sensitivity | 0.0078125°C/bit | |
Voltage - Supply | 3V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MAX31856 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,82000 € | 19,82 € |
| Unit Price without VAT: | 19,82000 € |
|---|---|
| Unit Price with VAT: | 23,58580 € |










