
FDQ-30001-W | |
|---|---|
DigiKey Part Number | 3405-FDQ-30001-W-ND |
Manufacturer | |
Manufacturer Product Number | FDQ-30001-W |
Description | THERMOCOUPLE ARDUINO CORE |
Customer Reference | |
Detailed Description | Temperature Datalogger USB C Thermocouple |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Playing With Fusion, Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Function | Temperature | |
Type | Datalogger | |
Bus Connection | USB C | |
Front Connection | Thermocouple | |
Number of Inputs and Type | 16 - Analog, 29 - Digital | |
Input Range | -260°C ~ 1800°C | |
Input Resolution | 19 Bits | |
Sampling Rate (Per Second) | 10 - Simultaneous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,51000 € | 103,51 € |
| Unit Price without VAT: | 103,51000 € |
|---|---|
| Unit Price with VAT: | 123,17690 € |


