Instrumentation Handle ABS/Polycarbonate Screw Holes, Back or Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3003-100

DigiKey Part Number
3030-3003-100-ND
Manufacturer
Manufacturer Product Number
3003-100
Description
Handle Kit, 3U, .100-.134" Panel
Customer Reference
Detailed Description
Instrumentation Handle ABS/Polycarbonate Screw Holes, Back or Front
Datasheet
 Datasheet
EDA/CAD Models
3003-100 Models
Product Attributes
Filter Similar Products
Category
Height
1.780" (45.21mm)
Manufacturer
Piton Engineering
Length - Center to Center
3.500" (88.90mm)
Series
Thread/Screw/Hole Size
#10-32
Packaging
Bag
Material
ABS/Polycarbonate
Part Status
Active
Mounting Type
Screw Holes, Back or Front
Type
Instrumentation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Piton Engineering
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.