
3002-100 | |
|---|---|
DigiKey Part Number | 3030-3002-100-ND |
Manufacturer | |
Manufacturer Product Number | 3002-100 |
Description | Handle Kit, 2U, .100-.134" Panel |
Customer Reference | |
Detailed Description | Instrumentation Handle ABS/Polycarbonate Screw Holes, Back or Front |
Datasheet | Datasheet |
EDA/CAD Models | 3002-100 Models |
Category | Height 1.600" (40.64mm) |
Manufacturer Piton Engineering | Length - Center to Center 3.000" (76.20mm) |
Series | Thread/Screw/Hole Size #10-32 |
Packaging Bag | Material ABS/Polycarbonate |
Part Status Active | Mounting Type Screw Holes, Back or Front |
Type Instrumentation | Base Product Number |

