
WPI401 | |
|---|---|
DigiKey Part Number | 1778-WPI401-ND |
Manufacturer | |
Manufacturer Product Number | WPI401 |
Description | 5 VDC STEPPER MOTOR WITH ULN2003 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ULN2003 Stepper Motor Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Stepper Motor | |
Utilized IC / Part | ULN2003 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,73420 € |

