Case Plastic, ABS Translucent - Red Cover Included 1.570" L x 1.370" W (39.88mm x 34.80mm) X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U6251

DigiKey Part Number
1778-U6251-ND
Manufacturer
Manufacturer Product Number
U6251
Description
CASE ABS TRANS RED 1.57"LX1.37"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Case Plastic, ABS Translucent - Red Cover Included 1.570" L x 1.370" W (39.88mm x 34.80mm) X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi Camera
Size / Dimension
1.570" L x 1.370" W (39.88mm x 34.80mm)
Height
-
Area (L x W)
2.02in² (13.0cm²)
Design
Cover Included
Material
Plastic, ABS
Color
Translucent - Red
Thickness
-
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
275,15481 €139,18 €
Unit Price without VAT:5,15481 €
Unit Price with VAT:6,13422 €