
TEK012 | |
|---|---|
DigiKey Part Number | 1778-1178-ND |
Manufacturer | |
Manufacturer Product Number | TEK012 |
Description | BATT CHARGER COIN CELL |
Customer Reference | |
Detailed Description | Coin Cell Battery Charger LIR2032 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Coin Cell | |
Battery Chemistry | Lithium-Ion | |
Battery Cell Size | LIR2032 | |
Number of Cells | 1 | |
Voltage - Nominal | - | |
Charge Current - Max | - | |
Charge Time | - | |
Voltage - Input | - | |
Power - Max | - | |
Size / Dimension | - | |
Mounting Type | Custom | |
Termination Style | USB A Receptacle | |
Features | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |


