
SM 100R | |
|---|---|
DigiKey Part Number | SM100R-ND |
Manufacturer | |
Manufacturer Product Number | SM 100R |
Description | CASE PLASTIC NON SPECIFIED GRAY |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Gray Hand Held X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Raspberry Pi B+, 2B | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held | |
Material | Plastic, Non Specified | |
Color | Gray | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | - |

