
PPMB00116 | |
|---|---|
DigiKey Part Number | 1778-1137-ND |
Manufacturer | |
Manufacturer Product Number | PPMB00116 |
Description | MICRO:PIXEL EDGE 1X10 WS2812B BO |
Customer Reference | |
Detailed Description | WS2812B LED Light Bar Opto micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | micro:bit | |
Type | Opto | |
Function | LED Light Bar | |
Utilized IC / Part | WS2812B | |
Contents | Board(s) | |
Note | - |

