
PPMB00101 | |
|---|---|
DigiKey Part Number | 1778-1183-ND |
Manufacturer | |
Manufacturer Product Number | PPMB00101 |
Description | EXHI:BIT PROTOTYPING SYSTEM FOR |
Customer Reference | |
Detailed Description | Breadboard Protoboard micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | micro:bit | |
Type | Protoboard | |
Function | Breadboard | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |

