



PIM729 | |
|---|---|
DigiKey Part Number | 1778-PIM729-ND |
Manufacturer | |
Manufacturer Product Number | PIM729 |
Description | PLASMA 2350 W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RP2350A Raspberry Pi - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M33 | |
Platform | ||
Utilized IC / Part | RP2350A | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,38800 € | 153,88 € |
| Unit Price without VAT: | 15,38800 € |
|---|---|
| Unit Price with VAT: | 18,31172 € |





