
PIM555 | |
|---|---|
DigiKey Part Number | 1778-PIM555-ND |
Manufacturer | |
Manufacturer Product Number | PIM555 |
Description | PICO DECKER (QUAD EXPANDER) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RP2040 GPIO Interface Raspberry Pi Pico Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Pico | |
Type | Interface | |
Function | GPIO | |
Utilized IC / Part | RP2040 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 13,16667 € | 118,50 € |
| Unit Price without VAT: | 13,16667 € |
|---|---|
| Unit Price with VAT: | 15,66834 € |

