
PIM525 | |
|---|---|
DigiKey Part Number | 1778-PIM525-ND |
Manufacturer | |
Manufacturer Product Number | PIM525 |
Description | PA1010D GPS BREAKOUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PA1010D GPS Wireless (RF/RFID) Arduino, Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino, Raspberry Pi | |
Type | Wireless (RF/RFID) | |
Function | GPS | |
Utilized IC / Part | PA1010D | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 29,60400 € | 148,02 € |
| Unit Price without VAT: | 29,60400 € |
|---|---|
| Unit Price with VAT: | 35,22876 € |



