
PIM518 | |
|---|---|
DigiKey Part Number | 1778-PIM518-ND |
Manufacturer | |
Manufacturer Product Number | PIM518 |
Description | GROW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MCU Raspberry Pi pHAT Python Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | MCU | |
Interconnect System | Raspberry Pi pHAT | |
Suggested Programming Environment | Python | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 39,26500 € | 157,06 € |
| Unit Price without VAT: | 39,26500 € |
|---|---|
| Unit Price with VAT: | 46,72535 € |

