
PIM517 | |
---|---|
DigiKey Part Number | 1778-PIM517-ND |
Manufacturer | |
Manufacturer Product Number | PIM517 |
Description | IO EXPANDER BREAKOUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MS51 I/O Expansion Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | I/O Expansion | |
Utilized IC / Part | MS51 | |
Contents | Board(s) | |
Suggested Programming Environment | Python | |
Interconnect System | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,72000 € | 7,72 € |
Unit Price without VAT: | 7,72000 € |
---|---|
Unit Price with VAT: | 9,18680 € |