Raspberry Pi 4 MCU Raspberry Pi HAT (40 pin) Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIM503

DigiKey Part Number
1778-PIM503-ND
Manufacturer
Manufacturer Product Number
PIM503
Description
RASPBERRY PI 4 STARTER KIT - 2GB
Customer Reference
Detailed Description
Raspberry Pi 4 MCU Raspberry Pi HAT (40 pin) Starter Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Kit Type
Starter Kit
Main Purpose
MCU
Interconnect System
Raspberry Pi HAT (40 pin)
Suggested Programming Environment
-
Utilized IC / Part
BCM2837
Included MCU/MPU Board(s)
Raspberry Pi 4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable