
PIM502 | |
|---|---|
DigiKey Part Number | 1778-PIM502-ND |
Manufacturer | |
Manufacturer Product Number | PIM502 |
Description | ENVIRO+ FEATHERWING |
Customer Reference | |
Detailed Description | ADS1015, BME280, LTR-559, MICS6814 Gas, Humidity, Light, Pressure, Proximity, Sound, Temperature Sensor Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Feather | |
Type | Sensor | |
Function | Gas, Humidity, Light, Pressure, Proximity, Sound, Temperature | |
Utilized IC / Part | ADS1015, BME280, LTR-559, MICS6814 | |
Contents | Board(s) | |
Suggested Programming Environment | CircuitPython | |
Interconnect System | Feather | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,31000 € | 49,31 € |
| Unit Price without VAT: | 49,31000 € |
|---|---|
| Unit Price with VAT: | 58,67890 € |

