
PIM473 | |
|---|---|
DigiKey Part Number | 1778-PIM473-ND |
Manufacturer | |
Manufacturer Product Number | PIM473 |
Description | GRAPHIC DISPLAY OLED WHITE 1.12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White OLED - Passive Matrix SPI 1.12" (28.45mm) 128 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.12" (28.45mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 128 | |
Interface | SPI | |
Graphics Color | White | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 17,38375 € | 139,07 € |
| Unit Price without VAT: | 17,38375 € |
|---|---|
| Unit Price with VAT: | 20,68666 € |


