
PIM465 | |
|---|---|
DigiKey Part Number | 1778-PIM465-ND |
Manufacturer | |
Manufacturer Product Number | PIM465 |
Description | CASE ACRYLIC MULT 2.6"LX3.9"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Case Acrylic Multiple Hand Held 2.598" L x 3.898" W (66.00mm x 99.00mm) X 0.591" (15.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 2.598" L x 3.898" W (66.00mm x 99.00mm) |
Manufacturer Pimoroni Ltd | Height 0.591" (15.00mm) |
Series | Area (L x W) 10.1in² (65cm²) |
Packaging Bulk | Design Hand Held |
Part Status Active | Material Acrylic |
Container Type Case | Color Multiple |
Platform Raspberry Pi 4 | Features Display Cutout |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,77000 € | 9,77 € |
| Unit Price without VAT: | 9,77000 € |
|---|---|
| Unit Price with VAT: | 11,62630 € |

